
21330909401300 | |
|---|---|
DigiKey Part Number | 21330909401300-ND |
Manufacturer | |
Manufacturer Product Number | 21330909401300 |
Description | CIRC CBL 4POS RCPT TO WIRE 98.4' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 98.4' (30.0m) |
Category | 1st Connector Shell Size - Insert M12 |
Manufacturer HARTING | 1st Connector Orientation D |
Series | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Discontinued at DigiKey | Length 98.4' (30.0m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Green |

