


21330909401014 | |
|---|---|
DigiKey Part Number | 21330909401014-ND |
Manufacturer | |
Manufacturer Product Number | 21330909401014 |
Description | CIRC CBL 4POS RCPT TO RCPT 4.59' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 4.59' (1.40m) |
Category | 2nd Connector Type Receptacle |
Manufacturer HARTING | 2nd Connector Gender Male Pins |
Series | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Discontinued at DigiKey | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation D |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 4 | Length 4.59' (1.40m) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation D | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) |

