
21330700853020 | |
|---|---|
DigiKey Part Number | 21330700853020-ND |
Manufacturer | |
Manufacturer Product Number | 21330700853020 |
Description | CIRC CBL 8POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Category | 1st Connector Orientation X |
Manufacturer HARTING | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Cat7, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,86000 € | 95,86 € |
| Unit Price without VAT: | 95,86000 € |
|---|---|
| Unit Price with VAT: | 114,07340 € |

