
21330505853070 | |
|---|---|
DigiKey Part Number | 1195-21330505853070-ND |
Manufacturer | |
Manufacturer Product Number | 21330505853070 |
Description | M12 X-CODE PRESS&GO DOUBLE ENDED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 23.0' (7.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer HARTING | 2nd Connector Number of Positions 8 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation X |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 23.0' (7.00m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Copolymer, Polyolefin (PO) |
1st Connector Orientation X | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,60000 € | 150,60 € |
| Unit Price without VAT: | 150,60000 € |
|---|---|
| Unit Price with VAT: | 179,21400 € |


