Image for 21330101853270 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21330101853270

DigiKey Part Number
1195-21330101853270-ND
Manufacturer
Manufacturer Product Number
21330101853270
Description
M12 X-CODED CABLE ASSEMBLY, 27M
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 88.6' (27.0m)
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
8
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
X
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
88.6' (27.0m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyethylene (PE)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
X
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Receptacle
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10424,31500 €4.243,15 €
Unit Price without VAT:424,31500 €
Unit Price with VAT:504,93485 €