Socket Contact 16-18 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21170720000

DigiKey Part Number
1195-21170720000-ND
Manufacturer
Manufacturer Product Number
21170720000
Description
M17 CRIMP CONTACT 1,0MM,FEMALE,1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 16-18 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
16-18 AWG
Series
Wire Gauge or Range - mm²
1 ~ 1.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,36000 €1,36 €
101,15800 €11,58 €
251,08560 €27,14 €
501,03360 €51,68 €
1000,98420 €98,42 €
3000,91077 €273,23 €
5000,87850 €439,25 €
1.0000,83657 €836,57 €
2.5000,78421 €1.960,52 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €