
21044161502 | |
|---|---|
DigiKey Part Number | 1195-21044161502-ND |
Manufacturer | |
Manufacturer Product Number | 21044161502 |
Description | CIRC CBL 5POS RCPT TO PLUG 1.97' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Category | 2nd Connector Gender Female Sockets |
Manufacturer HARTING | 2nd Connector Number of Positions 5 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Obsolete | 2nd Connector Shell Size - Insert 7/8" |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.97' (600.00mm) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert 7/8" | Cable Material Polyurethane (PUR) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Gray |
2nd Connector Type Plug | Shielding Unshielded |

