
21043162301 | |
|---|---|
DigiKey Part Number | 1195-4122-ND |
Manufacturer | |
Manufacturer Product Number | 21043162301 |
Description | CIRC CBL 3POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21043162301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 (2 + PE) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,48000 € | 23,48 € |
| 10 | 19,95100 € | 199,51 € |
| 25 | 18,70200 € | 467,55 € |
| 50 | 17,80940 € | 890,47 € |
| 100 | 16,95990 € | 1.695,99 € |
| 250 | 15,89920 € | 3.974,80 € |
| 500 | 15,14144 € | 7.570,72 € |
| Unit Price without VAT: | 23,48000 € |
|---|---|
| Unit Price with VAT: | 27,94120 € |

