
21041162505 | |
|---|---|
DigiKey Part Number | 1195-6936-ND |
Manufacturer | |
Manufacturer Product Number | 21041162505 |
Description | CONN RCPT FMALE 5POS GOLD IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21041162505 Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 5 (4 + PE) | Features Backshell, Coupling Nut |
Shell Size - Insert 7/8"-5 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast |
Fastening Type Threaded | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,48000 € | 49,48 € |
| 10 | 42,06100 € | 420,61 € |
| 25 | 39,42840 € | 985,71 € |
| 50 | 37,54820 € | 1.877,41 € |
| 100 | 35,75820 € | 3.575,82 € |
| 250 | 33,52284 € | 8.380,71 € |
| Unit Price without VAT: | 49,48000 € |
|---|---|
| Unit Price with VAT: | 58,88120 € |


