
21038811411 | |
|---|---|
DigiKey Part Number | 1195-21038811411-ND |
Manufacturer | |
Manufacturer Product Number | 21038811411 |
Description | M12 D-CODE 4PIN MALE SHIELDED, C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038811411 Models |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Orientation D |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert M12-4 | Insert Material Liquid Crystal Polymer (LCP) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,46000 € | 37,46 € |
| 10 | 31,83500 € | 318,35 € |
| 25 | 29,84200 € | 746,05 € |
| 50 | 28,41860 € | 1.420,93 € |
| 100 | 27,06360 € | 2.706,36 € |
| 250 | 25,37164 € | 6.342,91 € |
| Unit Price without VAT: | 37,46000 € |
|---|---|
| Unit Price with VAT: | 44,57740 € |

