


21038221535 | |
|---|---|
DigiKey Part Number | 1195-6550-ND |
Manufacturer | |
Manufacturer Product Number | 21038221535 |
Description | CONN PLUG HSNG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038221535 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation A |
Series | Shell Material Stainless Steel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,90000 € | 62,90 € |
| Unit Price without VAT: | 62,90000 € |
|---|---|
| Unit Price with VAT: | 74,85100 € |













