


21038221525 | |
|---|---|
DigiKey Part Number | 21038221525-ND |
Manufacturer | |
Manufacturer Product Number | 21038221525 |
Description | CONN PLG HSG MAL 5P INLIN PNL MT |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line); Panel Mount Backshell, Strain Relief |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer HARTING | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Strain Relief |
Type For Male Pins | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line); Panel Mount |





