


21038214530 | |
|---|---|
DigiKey Part Number | 1195-8839-ND |
Manufacturer | |
Manufacturer Product Number | 21038214530 |
Description | M12 PUSHPULL A-CODE 4/5PIN FEMAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038214530 Models |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Orientation A |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Strain Relief |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Angled | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,63000 € | 61,63 € |
| Unit Price without VAT: | 61,63000 € |
|---|---|
| Unit Price with VAT: | 73,33970 € |






