5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21038212511

DigiKey Part Number
1195-21038212511-ND
Manufacturer
Manufacturer Product Number
21038212511
Description
M12 A-CODE 4/5PIN FEMALE SHIELDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
21038212511 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Includes
-
Insert Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,79000 €44,79 €
1038,06800 €380,68 €
2535,68560 €892,14 €
5033,98360 €1.699,18 €
10032,36340 €3.236,34 €
25030,34012 €7.585,03 €
Manufacturers Standard Package
Unit Price without VAT:44,79000 €
Unit Price with VAT:53,30010 €