Direct



21038122505 | |
|---|---|
DigiKey Part Number | 1195-3272-ND |
Manufacturer | |
Manufacturer Product Number | 21038122505 |
Description | CONN RCPT HSG FMALE 5POS INLINE |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038122505 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Coupling Nut, Strain Relief |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21038212505 | HARTING | 236 | 1195-5608-ND | 28,02000 € | Direct |













