Direct



21038121406 | |
|---|---|
DigiKey Part Number | 21038121406-ND |
Manufacturer | |
Manufacturer Product Number | 21038121406 |
Description | CONN PLUG HSNG MALE 4POS INLINE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Category | Shell Size - Insert M12-4 |
Manufacturer HARTING | Contact Type Crimp |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded |
Part Status Obsolete | Orientation A |
Connector Type Plug Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21038211505 | HARTING | 346 | 1195-5605-ND | 29,79000 € | Direct |


