Cable Assembly Circular 04 pos Female to RJ45, 8p8c 0.16' (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21036836401

DigiKey Part Number
1195-8161-ND
Manufacturer
Manufacturer Product Number
21036836401
Description
CBL ASSY CIRC 4P F TO RJ45 0.16'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p8c 0.16' (50.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.16' (50.0mm)
Manufacturer
HARTING
Cable Type
Round
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Circular 04 pos Female to RJ45, 8p8c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.