21035853401 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 1
Unit Price: 43,99000 €
Datasheet
Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21035853401

DigiKey Part Number
1195-3266-ND
Manufacturer
Manufacturer Product Number
21035853401
Description
CBL 4POS RCPT RA TO WIRE 3.28'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Male Pins
Color
Green
1st Connector Number of Positions
4
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21349400477010HARTING11195-3925-ND43,99000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL 4POS RCPT RA TO WIRE 9.84'
In-Stock: 0
Unit Price: 46,70400 €
CBL 4POS RCPT RA TO WIRE 16.4'
In-Stock: 0
Unit Price: 57,98600 €