
21035154401 | |
|---|---|
DigiKey Part Number | 1195-3520-ND |
Manufacturer | |
Manufacturer Product Number | 21035154401 |
Description | CBL 4POS PLUG RA TO WIRE 4.92' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 4.92' (1.50m) |
Category | 1st Connector Orientation A |
Manufacturer HARTING | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Obsolete | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |

