21034851403 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 1
Unit Price: 71,70000 €
Datasheet
Circular Cable Assembly Shielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 9.84' (3.00m)
M8/M12 Industrial Circular Electrical Connectors

21034851403

DigiKey Part Number
1195-3257-ND
Manufacturer
Manufacturer Product Number
21034851403
Description
CIRC CBL 4POS RCPT TO RCPT 9.84'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bag
2nd Connector Orientation
D
Part Status
Obsolete
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
9.84' (3.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Green
1st Connector Orientation
D
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Receptacle
Usage
Cat5, Industrial Environments
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21349292477030HARTING11195-6189-ND71,70000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CIRC CBL 4POS RCPT TO RCPT 3.28'
In-Stock: 0
Unit Price: 54,00200 €
CIRC CBL 4POS RCPT TO RCPT 16.4'
In-Stock: 0
Unit Price: 76,62400 €
CIRC CBL 4POS RCPT TO RCPT 32.8'
In-Stock: 0
Unit Price: 104,85200 €