
21034831807 | |
|---|---|
DigiKey Part Number | 21034831807-ND |
Manufacturer | |
Manufacturer Product Number | 21034831807 |
Description | CIRC CBL 8POS RCPT TO WIRE 23' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 23.0' (7.00m) |
Category | 1st Connector Orientation Keyed |
Manufacturer HARTING | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 23.0' (7.00m) |
Part Status Obsolete | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |

