21034494302 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 33,37250 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 33,02300 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 36,58450 €
Datasheet
Circular Cable Assembly Shielded 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21034494302

DigiKey Part Number
1195-3253-ND
Manufacturer
Manufacturer Product Number
21034494302
Description
CIRC CBL 4POS RCPT TO PLUG 1.97'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
2
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bag
2nd Connector Orientation
B
Part Status
Obsolete
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
1.97' (600.00mm)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
2
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Violet
1st Connector Orientation
B
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
43-10941Amphenol CONEC043-10941-ND33,37250 €Parametric Equivalent
43-11618Amphenol CONEC043-11618-ND33,02300 €Parametric Equivalent
43-11621Amphenol CONEC043-11621-ND36,58450 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes