


21033822401 | |
|---|---|
DigiKey Part Number | 1195-7246-ND |
Manufacturer | |
Manufacturer Product Number | 21033822401 |
Description | CONN PLUG FMALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21033822401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination IDC |
Series | Orientation D |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Zinc Die Cast |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 | Features Backshell |
Shell Size - Insert M12-4 | Shielding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,71000 € | 49,71 € |
| Unit Price without VAT: | 49,71000 € |
|---|---|
| Unit Price with VAT: | 59,15490 € |




