2103381482x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2103381482x
M8/M12 Industrial Circular Electrical Connectors

21033814822

DigiKey Part Number
1195-7267-ND
Manufacturer
Manufacturer Product Number
21033814822
Description
TRANSFORMER SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
21033814822 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
For Use With/Related Products
-
Mounting Type
Surface Mount
Size / Dimension
0.754" Dia (19.15mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,13000 €44,13 €
1037,51000 €375,10 €
3034,71300 €1.041,39 €
6033,05783 €1.983,47 €
12031,48175 €3.777,81 €
27030,17481 €8.147,20 €
Manufacturers Standard Package
Unit Price without VAT:44,13000 €
Unit Price with VAT:52,51470 €