




21033812807 | |
|---|---|
DigiKey Part Number | 1195-8826-ND |
Manufacturer | |
Manufacturer Product Number | 21033812807 |
Description | CONN FMALE INSERT 8POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033812807 Models |
Category | Orientation X |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Tray | Features Board Guide |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 8 | Voltage Rating 50V |
Shell Size - Insert M12-8 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,62000 € | 16,62 € |
| 10 | 14,12200 € | 141,22 € |
| 25 | 13,23760 € | 330,94 € |
| 60 | 12,44483 € | 746,69 € |
| 120 | 11,85108 € | 1.422,13 € |
| 300 | 11,10987 € | 3.332,96 € |
| 540 | 10,65917 € | 5.755,95 € |
| Unit Price without VAT: | 16,62000 € |
|---|---|
| Unit Price with VAT: | 19,77780 € |















