




21033812806 | |
|---|---|
DigiKey Part Number | 1195-8789-ND |
Manufacturer | |
Manufacturer Product Number | 21033812806 |
Description | CONN FMALE INSERT 8P GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033812806 Models |
Category | Orientation X |
Mfr | Contact Finish - Mating Gold |
Series | Features Board Guide, Insert Only, Requires Shell |
Packaging Tray | Shielding |
Part Status Active | Current Rating (Amps) 0.5A |
Connector Type | Voltage Rating 50V |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Shell Size - Insert M12-8 | Contact Material Copper Alloy |
Mounting Type Through Hole | Insert Material Liquid Crystal Polymer (LCP) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,52000 € | 24,52 € |
| 10 | 20,83800 € | 208,38 € |
| 25 | 19,53280 € | 488,32 € |
| 60 | 18,36333 € | 1.101,80 € |
| 120 | 17,48750 € | 2.098,50 € |
| 300 | 16,39403 € | 4.918,21 € |
| 540 | 15,72906 € | 8.493,69 € |
| Unit Price without VAT: | 24,52000 € |
|---|---|
| Unit Price with VAT: | 29,17880 € |














