


21033712402 | |
|---|---|
DigiKey Part Number | 1195-5481-ND |
Manufacturer | |
Manufacturer Product Number | 21033712402 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Termination Solder |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Zinc Die Cast |
Number of Positions 4 | Contact Finish - Mating Gold |
Shell Size - Insert M12-4 | Color Silver |
Mounting Type Panel Mount, Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1419771 | Phoenix Contact | 0 | 277-13102-ND | 14,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,47000 € | 28,47 € |
| Unit Price without VAT: | 28,47000 € |
|---|---|
| Unit Price with VAT: | 33,87930 € |


