
21033392201 | |
|---|---|
DigiKey Part Number | 1195-21033392201-ND |
Manufacturer | |
Manufacturer Product Number | 21033392201 |
Description | T1 INDUSTRIAL JACK T1-M12 STRAIG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2P2C Single Pair Ethernet (SPE) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033392201 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 2P2C Single Pair Ethernet (SPE) | Voltage Rating 60VDC |
Shell Size - Insert M12 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 9,36500 € | 93,65 € |
| 25 | 8,77800 € | 219,45 € |
| 50 | 8,35920 € | 417,96 € |
| 100 | 7,96020 € | 796,02 € |
| 250 | 7,46216 € | 1.865,54 € |
| 500 | 7,10630 € | 3.553,15 € |
| 1.000 | 6,76760 € | 6.767,60 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |





