4 Position Circular Connector Plug, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets IDC
M8/M12 Industrial Circular Electrical Connectors

21033222401

DigiKey Part Number
1195-7244-ND
Manufacturer
Manufacturer Product Number
21033222401
Description
CONN PLUG FMALE 4POS GOLD IDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets IDC
Datasheet
 Datasheet
EDA/CAD Models
21033222401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
IDC
Series
Orientation
A
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Zinc Die Cast
Connector Type
Contact Finish - Mating
Gold
Number of Positions
4
Features
Backshell
Shell Size - Insert
M12-4
Shielding
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,22000 €47,22 €
Manufacturers Standard Package
Unit Price without VAT:47,22000 €
Unit Price with VAT:56,19180 €