


21033216410 | |
|---|---|
DigiKey Part Number | 1195-5477-ND |
Manufacturer | |
Manufacturer Product Number | 21033216410 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033216410 Models |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection IP20 |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,66000 € | 38,66 € |
| 10 | 32,86300 € | 328,63 € |
| 30 | 30,41300 € | 912,39 € |
| 50 | 29,33720 € | 1.466,86 € |
| 100 | 27,93820 € | 2.793,82 € |
| 250 | 26,19168 € | 6.547,92 € |
| Unit Price without VAT: | 38,66000 € |
|---|---|
| Unit Price with VAT: | 46,00540 € |















