
21033211430 | |
|---|---|
DigiKey Part Number | 1195-21033211430-ND |
Manufacturer | |
Manufacturer Product Number | 21033211430 |
Description | M12 A-CODE 4PIN MALE STRAIGHT PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033211430 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 50V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,15000 € | 34,15 € |
| Unit Price without VAT: | 34,15000 € |
|---|---|
| Unit Price with VAT: | 40,63850 € |















