


21033194801 | |
|---|---|
DigiKey Part Number | 1195-8747-ND |
Manufacturer | |
Manufacturer Product Number | 21033194801 |
Description | CONN PLUG FMALE 8POS GOLD SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21033194801 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert M12-8 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 € | 28,57 € |
| 10 | 24,27600 € | 242,76 € |
| 25 | 22,75640 € | 568,91 € |
| 50 | 21,67080 € | 1.083,54 € |
| 100 | 20,63720 € | 2.063,72 € |
| 250 | 19,34668 € | 4.836,67 € |
| Unit Price without VAT: | 28,57000 € |
|---|---|
| Unit Price with VAT: | 33,99830 € |








