
21033116502 | |
|---|---|
DigiKey Part Number | 21033116502-ND |
Manufacturer | |
Manufacturer Product Number | 21033116502 |
Description | M12-ADPT-M12/M12-5/5P-ACOD-M/F/F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 21033116502 Models |
Category | Primary Material Plastic |
Manufacturer HARTING | Housing Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Features Coupling Nut |
Connector Style Distributor Y-Shaped | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Male Pins | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (2) | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 60V |
Shell Size - Insert (Convert To) M12 | Operating Temperature -30°C ~ 85°C |
Number of Positions (Convert From) 5 | Orientation (Convert From) A |
Number of Positions (Convert To) 5 (2) | Orientation (Convert To) A |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,76000 € | 40,76 € |
| Unit Price without VAT: | 40,76000 € |
|---|---|
| Unit Price with VAT: | 48,50440 € |

