
21033021001407 | |
|---|---|
DigiKey Part Number | 1195-21033021001407-ND |
Manufacturer | |
Manufacturer Product Number | 21033021001407 |
Description | M12 HOUSING, FRONT MOUNT, FOR MA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21033021001407 Models |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Manufacturer HARTING | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Shell Size - Insert M12 | Contact Shape Circular |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,17433 € | 215,23 € |
| Unit Price without VAT: | 7,17433 € |
|---|---|
| Unit Price with VAT: | 8,53745 € |

