




21033021001 | |
|---|---|
DigiKey Part Number | 1195-8731-ND |
Manufacturer | |
Manufacturer Product Number | 21033021001 |
Description | CONN INSERT SHELL MALE PNL MNT |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21033021001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | For Male Pins | |
Number of Positions | - | |
Shell Size - Insert | M12 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | - | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Insert Sold Separately | |
Includes | 3 pcs - 1 Shell, 1 Gasket, 1 Nut | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 8,09417 € | 485,65 € |
| Unit Price without VAT: | 8,09417 € |
|---|---|
| Unit Price with VAT: | 9,63206 € |

