




21033021000 | |
|---|---|
DigiKey Part Number | 1195-8730-ND |
Manufacturer | |
Manufacturer Product Number | 21033021000 |
Description | CONN INSERT SHELL MALE PNL MNT |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21033021000 Models |
Category | Mounting Type Panel Mount |
Manufacturer HARTING | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Tray | Housing Color Silver |
Part Status Active | Shielding Unshielded |
Connector Type Insert Shell | Note Contacts Sold Separately; Insert Sold Separately |
Type For Male Pins | Includes 3 pcs - 1 Shell, 1 Gasket, 1 Nut |
Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 9,59150 € | 575,49 € |
| Unit Price without VAT: | 9,59150 € |
|---|---|
| Unit Price with VAT: | 11,41389 € |

