


21030301300 | |
|---|---|
DigiKey Part Number | 1195-8719-ND |
Manufacturer | |
Manufacturer Product Number | 21030301300 |
Description | CONN RCPT MALE 4 POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins |
Datasheet | Datasheet |
EDA/CAD Models | 21030301300 Models |
Category | Shell Size - Insert M12-4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Color Black, Silver |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,29000 € | 43,29 € |
| Unit Price without VAT: | 43,29000 € |
|---|---|
| Unit Price with VAT: | 51,51510 € |

