




21023594301 | |
|---|---|
DigiKey Part Number | 1195-8714-ND |
Manufacturer | |
Manufacturer Product Number | 21023594301 |
Description | CONN PLUG FMALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21023594301 Models |
Category | Shell Material Copper Zinc Alloy |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M8-3 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.157" ~ 0.217" (4.00mm ~ 5.50mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,09000 € | 18,09 € |
| 10 | 15,37400 € | 153,74 € |
| 25 | 14,41160 € | 360,29 € |
| 50 | 13,72380 € | 686,19 € |
| 100 | 13,06910 € | 1.306,91 € |
| 250 | 12,25172 € | 3.062,93 € |
| 500 | 11,66768 € | 5.833,84 € |
| Unit Price without VAT: | 18,09000 € |
|---|---|
| Unit Price with VAT: | 21,52710 € |


