
21011403023 | |
|---|---|
DigiKey Part Number | 21011403023-ND |
Manufacturer | |
Manufacturer Product Number | 21011403023 |
Description | CONN PNL FEED THRU 4POS SOLDER |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Panel Feed-Through Solder Tabs |
Datasheet | Datasheet |
EDA/CAD Models | 21011403023 Models |
Category | Termination Solder Tabs |
Mfr | Fastening Type Threaded |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 16A |
Shell Size - Insert Pg13.5-4 | Operating Temperature -25°C ~ 85°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |

