
21011301013 | |
|---|---|
DigiKey Part Number | 21011301013-ND |
Manufacturer | |
Manufacturer Product Number | 21011301013 |
Description | CONN PNL FEED THRU 3POS GOLD QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Panel Feed-Through Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 21011301013 Models |
Category | Termination Quick Connect |
Mfr | Fastening Type Threaded |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 16A |
Shell Size - Insert Pg13.5-3 | Operating Temperature -25°C ~ 85°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 10 | 10,42600 € | 104,26 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |



