
21010102038 | |
|---|---|
DigiKey Part Number | 21010102038-ND |
Manufacturer | |
Manufacturer Product Number | 21010102038 |
Description | M12 SLIM DESIGN COMB WITH SEALS |
Customer Reference | |
Detailed Description | Connector Seal |
Datasheet | Datasheet |
EDA/CAD Models | 21010102038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Seal | |
For Use With/Related Products | M12 Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic | |
Features | - | |
Color | - |

