


21010100001 | |
|---|---|
DigiKey Part Number | 21010100001-ND |
Manufacturer | |
Manufacturer Product Number | 21010100001 |
Description | CONN TERMINATION SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Termination Set |
Datasheet | Datasheet |
EDA/CAD Models | 21010100001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Termination Set | |
For Use With/Related Products | Pg9 Panel Feed-Through Connector, 3 pos | |
Shell Size - Insert | - | |
Material | - | |
Features | Dust Tight, Waterproof | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |

