Similar

21010000039 | |
|---|---|
DigiKey Part Number | 21010000039-ND |
Manufacturer | |
Manufacturer Product Number | 21010000039 |
Description | CONN LOCKNUT PG13.5 SILVER |
Customer Reference | |
Detailed Description | Connector Locknut Pg13.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 21010000039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Locknut | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | Pg13.5 | |
Material | Metal | |
Features | - | |
Color | Silver |


