
20932010203 | |
|---|---|
DigiKey Part Number | 20932010203-ND |
Manufacturer | |
Manufacturer Product Number | 20932010203 |
Description | RFID ANTENNA 865-870MHZ COMPACT |
Customer Reference | |
Detailed Description | RFID Antenna 865MHz ~ 870MHz |
Datasheet | Datasheet |
EDA/CAD Models | 20932010203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Frequency | 865MHz ~ 870MHz | |
Features | Compact Size |

