Image for 20926410602 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20926410602

DigiKey Part Number
20926410602-ND
Manufacturer
Manufacturer Product Number
20926410602
Description
RFID TAG RW 860-960MZ ENCAP 50PC
Customer Reference
Detailed Description
RFID Tag Read/Write 512b (EPC) Memory 860MHz ~ 960MHz EPC Encapsulated
Datasheet
 Datasheet
EDA/CAD Models
20926410602 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Style
Encapsulated
Technology
Passive
Frequency
860MHz ~ 960MHz
Memory Type
Read/Write
Writable Memory
512b (EPC)
Standards
EPC
Operating Temperature
-50°C ~ 85°C
Size / Dimension
1.181" L x 1.024" W (30.00mm x 26.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.