
20926410601 | |
|---|---|
DigiKey Part Number | 20926410601-ND |
Manufacturer | |
Manufacturer Product Number | 20926410601 |
Description | RFID TAG RW 860-960MZ ENCAP 10PC |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (EPC) Memory 860MHz ~ 960MHz EPC Encapsulated |
Datasheet | Datasheet |
EDA/CAD Models | 20926410601 Models |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer HARTING | Memory Type Read/Write |
Packaging Bulk | Writable Memory 512b (EPC) |
Part Status Discontinued at DigiKey | Standards EPC |
Style Encapsulated | Operating Temperature -50°C ~ 85°C |
Technology Passive | Size / Dimension 1.181" L x 1.024" W (30.00mm x 26.00mm) |

