RFID Tag Read/Write 512b (EPC) Memory 860MHz ~ 960MHz EPC Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20926410102

DigiKey Part Number
1195-3434-ND
Manufacturer
Manufacturer Product Number
20926410102
Description
RFID TAG R/W 860-960MHZ ENCAP
Customer Reference
Detailed Description
RFID Tag Read/Write 512b (EPC) Memory 860MHz ~ 960MHz EPC Encapsulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
860MHz ~ 960MHz
Manufacturer
HARTING
Memory Type
Read/Write
Packaging
Bulk
Writable Memory
512b (EPC)
Part Status
Obsolete
Standards
EPC
Style
Encapsulated
Operating Temperature
-50°C ~ 85°C
Technology
Passive
Size / Dimension
1.614" L x 0.433" W (41.00mm x 11.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.