
20911041104 | |
|---|---|
DigiKey Part Number | 1195-3436-ND |
Manufacturer | |
Manufacturer Product Number | 20911041104 |
Description | RFID READER READ ONLY 860-960MHZ |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 960MHz |
Datasheet | Datasheet |
EDA/CAD Models | 20911041104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read Only | |
Frequency | 860MHz ~ 960MHz | |
Interface | Ethernet, RS 232, RS 485, USB | |
Standards | EPC, ISO 18000-6 | |
Package / Case | - | |
Supplier Device Package | - |

