
20899001000 | |
|---|---|
DigiKey Part Number | 20899001000-ND |
Manufacturer | |
Manufacturer Product Number | 20899001000 |
Description | MEMORY CARD SD 128MB CLASS 6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 128MB Class 6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 128MB | |
Speed | Class 6 | |
Technology | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,31000 € | 174,31 € |
| Unit Price without VAT: | 174,31000 € |
|---|---|
| Unit Price with VAT: | 207,42890 € |

