
20871469002200 | |
|---|---|
DigiKey Part Number | 1195-20871469002200-ND |
Manufacturer | |
Manufacturer Product Number | 20871469002200 |
Description | HAN 16E POWER CABLE ASSEMBLY, DO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Heavy Duty Connector, Male 16 Line 6.56' (2.00m) 78.7" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Heavy Duty Connector, Male | |
Number of Lines | 16 | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,49000 € | 213,49 € |
| Unit Price without VAT: | 213,49000 € |
|---|---|
| Unit Price with VAT: | 254,05310 € |

